Checking distributor stock and pricing after the page loads.
Ferroxcube EQ13-3F4 technical specifications.
| Type | EQ Core |
| Product Length | 12.8mm |
| Product Depth | 8.7mm |
| Height | 2.85mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.