Ferroxcube ETD34-3C90 technical specifications.
| Type | ETD Core |
| Product Length | 35mm |
| Product Depth | 11.1mm |
| Height | 17.3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube ETD34-3C90 to view detailed technical specifications.
No datasheet is available for this part.