Ferrite Core ETD Core 3C94-Material 3800nH 25%
Ferroxcube ETD44/22/15-3C94 technical specifications.
| Type | ETD Core |
| Typical Inductance | 3800nH |
| Product Length | 45mm |
| Product Depth | 15.2mm |
| Height | 22.3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube ETD44/22/15-3C94 to view detailed technical specifications.
No datasheet is available for this part.