Ferrite Core ETD Core 3F3-Material 3500nH 25%
Checking distributor stock and pricing after the page loads.
| Type | ETD Core |
| Typical Inductance | 3500nH |
| Product Length | 45mm |
| Product Depth | 15.2mm |
| Height | 22.3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |