Ferroxcube MHC2-5.6/12-4B1 technical specifications.
| Type | Multi-Aperture Core |
| Product Length | 12mm |
| Product Diameter | 5.6mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube MHC2-5.6/12-4B1 to view detailed technical specifications.
No datasheet is available for this part.