This shielded RF inductor features an inductance of 0.068uH with a tolerance of 5%. It is designed to operate at a test frequency of 100MHz and can handle a maximum DC current of 0.4A. The inductor has a minimum quality factor of 19 and is specified to operate within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 19 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |