This is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.025A and has a DC resistance of 0.6 ohms. It is a shielded inductor designed for RF applications and has a self resonance frequency of 65. The inductor is a surface mount device with a dual ended terminal placement.
Ferroxcube MLI0603-1R0-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.025 |
| Test Frequency | 10 |
| Self Resonance Frequency | 65 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ferroxcube MLI0603-1R0-10 to view detailed technical specifications.
No datasheet is available for this part.