The MLI0805-R15-10 is a general purpose inductor from Ferroxcube with a nominal inductance of 0.15uH and a maximum operating temperature of 125C. It has a tolerance of 10% and a maximum rated current of 0.25A. The inductor is shielded and has a DC resistance of 0.4. It is designed for RF inductor applications and has a self resonance frequency of 200. The inductor is a dual-ended, 2-terminal device with a minimum operating temperature of -40C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 200 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |