The MLI1206-68N-20 is a dual-ended general purpose inductor from Ferroxcube with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a self-resonance frequency of 280 MHz. It is designed for RF inductor applications and has a DC resistance of 0.25 ohms. The inductor is rated for a maximum current of 0.25A and has a quality factor of at least 25 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.25 |
| Test Frequency | 50 |
| Self Resonance Frequency | 280 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |