Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.5Ohm DCR 0805 T/R
Ferroxcube MLS0805-4S7-102 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.