Ferrite Core P Core 3F3-Material 1600nH 5%
Checking distributor stock and pricing after the page loads.
Ferroxcube P36/22-3F3-A1600 technical specifications.
| Type | P Core |
| Typical Inductance | 1600nH |
| Product Depth | 21.7mm |
| Product Diameter | 36.2mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.