The PLT64/50/5-3C95 is a planar ferrite plate constructed from 3C95 power material. This material is specifically optimized for low power losses across a broad temperature range, making it suitable for high-frequency power conversion applications, automotive electronics, and lighting ballasts. The planar geometry is designed for low-profile magnetic components like transformers and inductors.
Sign in to ask questions about the Ferroxcube PLT64/50/5-3C95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ferroxcube PLT64/50/5-3C95 technical specifications.
| Length (A) | 64mm |
| Width (B) | 50mm |
| Thickness (C) | 5mm |
| Material Grade | 3C95 |
| Effective Cross Section (Ae) | 320mm^2 |
| Effective Volume (Ve) | 16000mm^3 |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for Ferroxcube PLT64/50/5-3C95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.