Ferrite Core RM Core 3F4-Material 3000nH 25%
Checking distributor stock and pricing after the page loads.
Ferroxcube RM10/ILP-3F4 technical specifications.
| Type | RM Core |
| Typical Inductance | 3000nH |
| Product Length | 28.5mm |
| Product Depth | 13mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.