Checking distributor stock and pricing after the page loads.
Ferroxcube RM4/I-3F4-A160 technical specifications.
| Type | RM Core |
| Product Length | 11mm |
| Product Depth | 10.4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.