Ferrite Core RM Core 3F4-Material 315nH 3%
Checking distributor stock and pricing after the page loads.
Ferroxcube RM8/I-3F4-A315 technical specifications.
| Type | RM Core |
| Typical Inductance | 315nH |
| Product Length | 23.2mm |
| Product Depth | 16.4mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.