EMI Suppression Rod Straight 200mm Length
Checking distributor stock and pricing after the page loads.
Ferroxcube ROD10/200-3B1 technical specifications.
| Type | EMI Suppression Rod |
| Style | Straight |
| Product Length (Metric) | 200mm |
| Outside Diameter (Metric) | 10mm |
No datasheet is available for this part.