EMI Suppression Rod Straight 200mm Length
Checking distributor stock and pricing after the page loads.
Ferroxcube ROD10/200-4B1 technical specifications.
| Type | EMI Suppression Rod |
| Style | Straight |
| Product Length (Metric) | 200mm |
| Outside Diameter (Metric) | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.