EMI Suppression Rod Straight 20mm Length
Checking distributor stock and pricing after the page loads.
Ferroxcube ROD5/20-4B1 technical specifications.
| Type | EMI Suppression Rod |
| Style | Straight |
| Product Length (Metric) | 20mm |
| Outside Diameter (Metric) | 5mm |
No datasheet is available for this part.