Ferrite Core Toroid Core 3B7-Material 1000nH 20%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 1000nH |
| Height | 3.18mm |
| Product Diameter | 9.52mm |
| Application | General Application |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |