Ferrite Core Toroid Core 3F4-Material 460nH 25%
Checking distributor stock and pricing after the page loads.
Ferroxcube TN13/7.5/5-3F4 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 460nH |
| Height | 5.4mm |
| Product Diameter | 13mm |
| Application | General Application |
| Max Operating Temperature | 160°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.