Ferrite Core Toroid Core 3C11-Material 5800nH 25%
Ferroxcube TX36/23/15-3C11 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 5800nH |
| Height | 15.4mm |
| Product Diameter | 36.25mm |
| Application | General Application |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube TX36/23/15-3C11 to view detailed technical specifications.
No datasheet is available for this part.