Ferrite Core UR Core 3C90-Material 3000nH 25%
Checking distributor stock and pricing after the page loads.
| Type | UR Core |
| Typical Inductance | 3000nH |
| Product Length | 36.9mm |
| Product Depth | 14.7mm |
| Height | 25.7mm |
| Application | Line Output and Welding Transformers |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |