Ferroxcube UR46/21/11-3C90 technical specifications.
| Type | UR Core |
| Product Length | 46.2mm |
| Product Depth | 11.15mm |
| Height | 21.25mm |
| Application | Line Output and Welding Transformers |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube UR46/21/11-3C90 to view detailed technical specifications.
No datasheet is available for this part.