Ferroxcube UR64/29/14-3C90 technical specifications.
| Type | UR Core |
| Product Length | 64mm |
| Product Depth | 13.8mm |
| Height | 29.5mm |
| Application | Line Output and Welding Transformers |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube UR64/29/14-3C90 to view detailed technical specifications.
No datasheet is available for this part.