Festo 162834 technical specifications.
| Operating Pressure Range | 1bar to 12bar |
| Device Pressure Type | Gage |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.