Festo SME-8M-DS-24V-K-5,0-OE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Festo SME-8M-DS-24V-K-5,0-OE to view detailed technical specifications.
No datasheet is available for this part.