
Lead-acid battery 6 V 7.2 Ah, FG10721, Fiamm
Fiamm FG10721 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Faston |
| Weight | 1.15kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
