FIBOX 5330062 Enclosure, IP66, IP67, NEMA 12, DIN Rail, 130 mm, 278 mm, 278 mm, PC (Polycarbonate)
Fibox 5330062 technical specifications.
| Color | Grey |
| Height | 130mm |
| Length | 278mm |
| Material | PC, Polyamide, Polycarbonate |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Width | 278mm |
| RoHS | Compliant |
No datasheet is available for this part.