FIBOX 5330072 ENCLOSURE, PC, GRY, CLR LID, 280X280X180
Fibox 5330072 technical specifications.
| Color | Grey |
| Height | 180mm |
| Length | 278mm |
| Material | PC, Polyamide, Polycarbonate |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Width | 278mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox 5330072 to view detailed technical specifications.
No datasheet is available for this part.