The ABS150/100HG enclosure is constructed from ABS material with a grey finish. It features a shielded design and meets IP66 and IP67 ratings for environmental sealing. The enclosure measures 100mm in height and 130mm in width, with a package case size of 100. It is designed for box mounting.
Sign in to ask questions about the Fibox ABS150/100HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS150/100HG technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS150/100HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.