Fibox ABS17/16-L3 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | ABS |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS17/16-L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.