
Junction Box with Lid 180 x 180 x 100 mm ABS, ABS175/100 HG, Fibox
Fibox ABS175/100HG technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
No datasheet is available for this part.