ABS Enclosure, IP66, IP67, Shielded, 255 x 180 x 150
Fibox ABS200/150HG technical specifications.
| Body Material | ABS |
| Package/Case | 200 |
| Color | Grey |
| Height | 150mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS200/150HG to view detailed technical specifications.
No datasheet is available for this part.