Sign in to ask questions about the Fibox ABS95/35LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS95/35LG technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 35mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS95/35LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.