
The ABS95/60HT enclosure is constructed from grey ABS material and features a shielded, box-style design. It measures 100mm in width and 60mm in height, with an IP66 and IP67 rating for protection against solid particles and water. This enclosure is suitable for a variety of applications and is designed for use in harsh environments.
Sign in to ask questions about the Fibox ABS95/60HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS95/60HT technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 60mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS95/60HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.