
The ABS95/75HT grey enclosure is made from ABS material and measures 100x75x100mm. It features a box mount and is rated for IP66 and IP67 environments. The enclosure is shielded for electromagnetic interference protection.
Sign in to ask questions about the Fibox ABS95/75HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox ABS95/75HT technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Height | 75mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS95/75HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
