
Quick Polycarbonate Enclosure, IP66, IP67, 298 x 198 x 172mm
Fibox CABPCQ302017T technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 172mm |
| Mount | External |
| Ratings | IP66 |
| Series | Quick |
| Width | 198mm |
| RoHS | Compliant |
No datasheet is available for this part.
