Fibox EKPK180G-2FSH technical specifications.
| Color | Grey |
| Material | PC |
| Mount | DIN Rail |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Fibox EKPK180G-2FSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
