
INSPECTION WINDOW, 7.8X3IN POLYCARBONATE; For Use With:Enclosures; Enclosure Material:PC (Polycarbonate); IP Rating:IP54; NEMA Rating:12; External Height - Imperial:3.1; External Width - Imperial:3; External Width - Metric:76mm ;RoHS Compliant: Yes
Fibox L10 technical specifications.
| Body Color | Grey |
| Package/Case | Module |
| Color | Clear |
| Height | 77mm |
| Housing Color | Grey |
| Length | 199mm |
| Material | PC |
| Ratings | IP54 |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
