ENCLOSURE, INSTRUMENT POLYCARBONATE GRAY; Enclosure Type:Instrument; External Height - Metric:213mm; External Width - Metric:185mm; External Depth - Metric:102mm; Enclosure Material:PC (Polycarbonate); Body Color:Grey; IP Rating:IP65;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Housing Color | Grey |
| Mount | External |
| RoHS | Compliant |