Fibox PC100/75HG technical specifications.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Depth | 75mm |
| Height | 80mm |
| Material | PC |
| Mount | External |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC100/75HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
