
FIBOX PC 125/75 HG. ENCLOSURE, DIN RAIL, POLYCARBONATE, GREY
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Grey |
| Depth | 75mm |
| Height | 130mm |
| Material | PC |
| Mount | DIN Rail |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |