Fibox PC150/150HG technical specifications.
| Color | Grey |
| Depth | 150mm |
| Height | 130mm |
| Material | PC |
| Ratings | IP67 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC150/150HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
