
Universal housing 180 x 255 x 125 mm PC, PC200/125 XHG, Fibox
Fibox PC200/125XHG technical specifications.
| Color | Grey |
| Depth | 125mm |
| Height | 180mm |
| Material | PC |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Width | 255mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC200/125XHG to view detailed technical specifications.
No datasheet is available for this part.
