Sign in to ask questions about the Fibox PC95/35LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fibox PC95/35LG technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Housing Color | Grey |
| Material | PC |
| Mount | External |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fibox PC95/35LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.