Universal housing [Fibox] PCM100/60 T Universal housing
Fibox PCM100/60T technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM100/60T to view detailed technical specifications.
No datasheet is available for this part.