Universal housing [Fibox] PCM175/60 T Universal housing
Fibox PCM175/60T technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Depth | 60mm |
| Height | 180mm |
| Mount | Box |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM175/60T to view detailed technical specifications.
No datasheet is available for this part.