
This polycarbonate enclosure is rated for IP66 and IP67 protection levels, features a shielded design, and is mounted via a box-style mounting system. The enclosure measures 100mm in height and 180mm in width, and is constructed from polycarbonate material. It is available in a grey color.
Fibox PCM200/100XG technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 100 |
| Color | Grey |
| Height | 100mm |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM200/100XG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
