
The PCM200/125XT is a 125mm high polycarbonate enclosure from Fibox, featuring a grey color and shielded design. It meets IP66 and IP67 ratings for environmental protection. The enclosure is mounted via a box mount and measures 180mm in width.
Fibox PCM200/125XT technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM200/125XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
