
The PCM200/150G enclosure is constructed from polycarbonate material with a grey finish. It measures 200mm in length and 150mm in height, with a width of 180mm. The enclosure is rated for IP66 and IP67 environmental conditions and features a shielded design. It is designed for box mount applications.
Fibox PCM200/150G technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 200 |
| Color | Grey |
| Height | 150mm |
| Material | PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox PCM200/150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
